FTDI is a leading manufacturer of USB-to-serial interface devices, offering a comprehensive range of chips, modules, and development tools for embedded systems and connectivity solutions.

Industrial 3.63V 56-Pin QUAD VQFN-56 IC
USB to UART/FIFO IC, 12Mbps, QFN, 3.3V, SM
FTDI UMFT201XA-01 USB to I2C Development Module based on FT201XQ USB to I2C slave interface IC
IC, FT245R Development Module; Usb-parallel Fifo; 1.8V-5.25V | Ftdi UM245R
Telecom IC
RGB Microprocessor IC, 256KB, VQFN, 3.63V
POWER SUPPLY FOR VNCLO-MB1A USA
4-Ch UART Interface IC, 480Mbps, 3.3V, QFN, SM
VNCLO -SHLD -1A
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, MQFP-32
FTDI V2-EVAL-EXT48 Daughter Board VNC2, Embedded USB Host/Slave Chip, Two USB Type A Connectors, 48pin QFN Package
USB to RS232 Converter Module, 1Mbps, UART, 3.3V
IC USB HOST/DEVICE CTRL 48-QFN
UART IC, 3Mbps, QFN, 5.5V, -40°C to 85°C
USB-UART IC, 1-CH, 3MBd, 28-Pin SSOP, 5V
Cable, Assembly; USB-RS232; 9 Cond.; 24AWG; Usb-a, DB9 Male W/thumbscrew; 2M
USB Interface IC Obsolete see VNC2-32Q1B-REEL
USB Host/Device IC, 16b, 48MHz, SPI, UART, LQFP
Vinculum USB Host/Device Controller Evalution Board w/ EU Power Supply
TTL UART USB Cable Assembly 3.3V 3Mbps 1.8m 24AWG